ON Semiconductor NCV8664ST50T3G, LDO Regulator, 150mA, 5 V, ±2% 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 161-2615
- Mfr. Part No.:
- NCV8664ST50T3G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 161-2615
- Mfr. Part No.:
- NCV8664ST50T3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | ±25 mV | |
| Load Regulation | ±35 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 30µA | |
| Package Type | SOT-223 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Input Voltage | 45 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 4.5 V | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation ±25 mV | ||
Load Regulation ±35 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 30µA | ||
Package Type SOT-223 | ||
Reference Voltage 1.3V | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Input Voltage 45 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 4.5 V | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Width 3.7mm | ||
Length 6.7mm | ||
The NCV8664 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 22 μA. The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current.
Maximum 30μA Quiescent Current with 100μA load
Protections:-42 V Reverse Voltage Protection Short Circuit Protection Thermal Overload Protection
Very Low Dropout Voltage
5.0 V and 3.3V Fixed Output Voltage with 2% Output Voltage Accuracy
AEC-Q100 Qualified
Protections:-42 V Reverse Voltage Protection Short Circuit Protection Thermal Overload Protection
Very Low Dropout Voltage
5.0 V and 3.3V Fixed Output Voltage with 2% Output Voltage Accuracy
AEC-Q100 Qualified
