Analog Devices ADM7170ACPZ-R2, LDO Voltage Regulator Controller, 500mA Adjustable, 1.2 → 5 V, ±0.75% 8-Pin, LFCSP
- RS Stock No.:
- 160-9883
- Mfr. Part No.:
- ADM7170ACPZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-9883
- Mfr. Part No.:
- ADM7170ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 5 V | |
| Line Regulation | ±0.1 %/V | |
| Accuracy | ±0.75% | |
| Load Regulation | 0.6 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | LFCSP | |
| Quiescent Current | 5.1mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Maximum Input Voltage | 6.5 V | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 5 V | ||
Line Regulation ±0.1 %/V | ||
Accuracy ±0.75% | ||
Load Regulation 0.6 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type LFCSP | ||
Quiescent Current 5.1mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Maximum Input Voltage 6.5 V | ||
Width 3.1mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- US
