Analog Devices ADP160AUJZ-3.3-R7, LDO Regulator, 150mA, 3.3 V, ±3.5% 5-Pin, TSOT
- RS Stock No.:
- 160-4496
- Mfr. Part No.:
- ADP160AUJZ-3.3-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-4496
- Mfr. Part No.:
- ADP160AUJZ-3.3-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | ±0.1 %/V | |
| Load Regulation | 0.01 %/mA | |
| Accuracy | ±3.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 860nA | |
| Package Type | TSOT | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation ±0.1 %/V | ||
Load Regulation 0.01 %/mA | ||
Accuracy ±3.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 860nA | ||
Package Type TSOT | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- US
