Analog Devices ADP7102ACPZ-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 → 19 V 8-Pin, LFCSP WD
- RS Stock No.:
- 160-2982
- Mfr. Part No.:
- ADP7102ACPZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-2982
- Mfr. Part No.:
- ADP7102ACPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 1.2 → 19 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.015 %/V | |
| Load Regulation | 1 %/A | |
| Accuracy | 1.23% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 750µA | |
| Package Type | LFCSP WD | |
| Pin Count | 8 | |
| Reference Voltage | 1.22V | |
| Output Type | Adjustable | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.75mm | |
| Maximum Input Voltage | 20 V | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 1.2 → 19 V | ||
Number of Outputs 1 | ||
Line Regulation ±0.015 %/V | ||
Load Regulation 1 %/A | ||
Accuracy 1.23% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 750µA | ||
Package Type LFCSP WD | ||
Pin Count 8 | ||
Reference Voltage 1.22V | ||
Output Type Adjustable | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3.3 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.75mm | ||
Maximum Input Voltage 20 V | ||
Length 3.1mm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- CN
