Analog Devices ADP124ARHZ-3.3-R7, Dual Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, MSOP
- RS Stock No.:
- 160-2581
- Mfr. Part No.:
- ADP124ARHZ-3.3-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-2581
- Mfr. Part No.:
- ADP124ARHZ-3.3-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 2 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.001 %/mA | |
| Accuracy | 1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 210µA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Reference Voltage | 0.5V | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.94mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.3 V | |
| Height | 0.94mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 2 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.001 %/mA | ||
Accuracy 1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 210µA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Reference Voltage 0.5V | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.94mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.3 V | ||
Height 0.94mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.1mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- US
