Analog Devices ADP1720ARMZ-5-R7, 1 Low Dropout Voltage, Voltage Regulator 50mA, 5 V 8-Pin, MSOP
- RS Stock No.:
- 160-2566
- Mfr. Part No.:
- ADP1720ARMZ-5-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-2566
- Mfr. Part No.:
- ADP1720ARMZ-5-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 50mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.005 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 28µA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Minimum Input Voltage | 4 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 28 V | |
| Length | 3.2mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 50mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.005 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 28µA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Minimum Input Voltage 4 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 28 V | ||
Length 3.2mm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- US
