Analog Devices ADP3338AKCZ-1.5-R7, LDO Regulator, 1A, 1.5 V, ±1.4% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 160-0676
- Mfr. Part No.:
- ADP3338AKCZ-1.5-R7
- Brand:
- Analog Devices
Subtotal (1 reel of 500 units)*
£262.00
(exc. VAT)
£314.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.524 | £262.00 |
*price indicative
- RS Stock No.:
- 160-0676
- Mfr. Part No.:
- ADP3338AKCZ-1.5-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 0.04 mV/V | |
| Accuracy | ±1.4% | |
| Load Regulation | 0.006 mV/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 110µA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Power Rating | 833mW | |
| Dimensions | 6.5 x 3.7 x 1.7mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | 8 V | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.5mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 0.04 mV/V | ||
Accuracy ±1.4% | ||
Load Regulation 0.006 mV/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 110µA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Power Rating 833mW | ||
Dimensions 6.5 x 3.7 x 1.7mm | ||
Height 1.7mm | ||
Maximum Input Voltage 8 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 6.5mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- US
