Microchip MIC5236YM, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.24 → 20 V 8-Pin, SOIC
- RS Stock No.:
- 159-7547
- Mfr. Part No.:
- MIC5236YM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 159-7547
- Mfr. Part No.:
- MIC5236YM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Output Voltage | 1.24 → 20 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.6 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.02mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Input Voltage | 30 V | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Output Voltage 1.24 → 20 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy ±1% | ||
Load Regulation 0.6 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.02mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.48mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 30 V | ||
Length 4.93mm | ||
Width 3.94mm | ||
- COO (Country of Origin):
- TH
