Analog Devices ADP3330ARTZ-3-RL7, LDO Regulator, 300mA, 3 V, ±0.7% 6-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
158-2372
Mfr. Part No.:
ADP3330ARTZ-3-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.7%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.034mA

Pin Count

6

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Input Voltage

2.9 V

Maximum Input Voltage

12 V

Maximum Operating Temperature

+85 °C

Height

1.15mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy