Analog Devices ADP7104ACPZ-2.5-R7, LDO Voltage Regulator Controller, 500mA, 2.5 V, ±0.8% 8-Pin, LFCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-3239
Mfr. Part No.:
ADP7104ACPZ-2.5-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.015 %/V

Accuracy

±0.8%

Load Regulation

0.75 %/A

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

1600µA

Package Type

LFCSP

Pin Count

8

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.75mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

3.1mm

Length

3.1mm

The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19 V to 1.22 V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1 μF ceramic output capacitor.

Low Noise: 15 μVRMS for fixed output versions
PSRR Performance of 60 dB @ 10 kHz at VOUT=3.3 V
Reverse current protection
Initial accuracy: ±0.8%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy