Analog Devices ADP1752ACPZ-1.8-R7, LDO Voltage Regulator Controller, 800mA, 1.8 V, ±1% 16-Pin, LFCSP
- RS Stock No.:
- 153-3180
- Mfr. Part No.:
- ADP1752ACPZ-1.8-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3180
- Mfr. Part No.:
- ADP1752ACPZ-1.8-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 0.8 %/A | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Quiescent Current | 800µA | |
| Pin Count | 16 | |
| Reference Voltage | 0.5V | |
| Output Type | Fixed | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Minimum Input Voltage | 1.6 V | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 3.6 V | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 0.8 %/A | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Quiescent Current 800µA | ||
Pin Count 16 | ||
Reference Voltage 0.5V | ||
Output Type Fixed | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Minimum Input Voltage 1.6 V | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 3.6 V | ||
Length 4.1mm | ||
Width 4.1mm | ||
The ADP1752/ADP1753 are CMOS, low dropout linear regulators that operate from 1.6 V to 3.6 V and provide up to 800mA of output current. These low Vin / Vout LDOs are ideal for regulation of nanometer FPGA geometries operating from 2.5V down to 1.8V I/O rails, and powering core voltages down to 0.75V. Using an advanced proprietary architecture, they provide high power supply rejection, low noise, and achieve excellent line and load transient response with a small 4.7 μF ceramic output capacitor.
Maximum output current: 0.8 A
Input voltage range: 1.6 V to 3.6 V
Low shutdown current: <2 μA
Very low dropout voltage: 70 mV @ 0.8 A load
Initial accuracy: ±1%
Accuracy over line, load, and temperature: ±2%
High PSRR
23 μV rms at 0.75 V output
Stable with small 4.7 μF ceramic output capacitor
Excellent load and line transient response
Input voltage range: 1.6 V to 3.6 V
Low shutdown current: <2 μA
Very low dropout voltage: 70 mV @ 0.8 A load
Initial accuracy: ±1%
Accuracy over line, load, and temperature: ±2%
High PSRR
23 μV rms at 0.75 V output
Stable with small 4.7 μF ceramic output capacitor
Excellent load and line transient response
