Microchip MCP1810T-33I/J8A, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 8-Pin, VDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-8894
Mfr. Part No.:
MCP1810T-33I/J8A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±4 %/V

Load Regulation

±3 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50nA

Package Type

VDFN

Reference Voltage

≤1.8V

Pin Count

8

Output Type

Fixed

Dimensions

2 x 2 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Height

0.85mm

Minimum Input Voltage

2.5 V

Length

2mm

Width

2mm

The MCP1810 is a 150 mA (for VR ≤ 3.5V), 100 mA (for VR > 3.5V) low dropout (LDO) linear regulator that provides high-current and low-output voltages, while maintaining an ultra-low 20 nA of quiescent current during device operation. In addition, the MCP1810 can be shut down for an even lower 1 nA (typical) supply current draw. The MCP1810 comes in six standard fixed output-voltage versions.

Ultra-Low Quiescent Current: 20 nA (typical)
Ultra-Low Shutdown Supply Current:1 nA (typical)
Input Operating Voltage Range: 2.5V to 5.5V
Standard Output Voltages (VR): 1.2V, 1.8V, 2.5V,3.0V, 3.3V, 4.2V
Low Dropout Voltage: 380 mV maximum at 150 mA
Stable with 1.0 μF Ceramic Output Capacitor
Overcurrent Protection