ROHM BU1JTD3WG-TR, LDO Regulator, 200mA, 1.85 V, ±1% 5-Pin, SSOP
- RS Stock No.:
- 146-7661
- Mfr. Part No.:
- BU1JTD3WG-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7661
- Mfr. Part No.:
- BU1JTD3WG-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.85 V | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 80 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.7 V | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.85 V | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 80 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.7 V | ||
Height 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
BUxxTD3WG series is high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5 (2.9 mm ´ 2.8 mm´ 1.25 mm). It has excellent noise characteristics and load rresponsiveness characteristics despite its low circuit current consumption of35μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.ROHMs
High accuracy detection
low current consumption
Compatible with small ceramic capacitor(Cin=Co=0.47uF)
With built-in output discharge circuit
High ripple rejection
ON/OFF control of output voltage
With built-in over current protection circuit
and thermal shutdown circuit
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Low dropout voltage
low current consumption
Compatible with small ceramic capacitor(Cin=Co=0.47uF)
With built-in output discharge circuit
High ripple rejection
ON/OFF control of output voltage
With built-in over current protection circuit
and thermal shutdown circuit
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Low dropout voltage
