ROHM BD15GC0WEFJ-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.5 V 8-Pin, HTSOP-J
- RS Stock No.:
- 146-7615
- Mfr. Part No.:
- BD15GC0WEFJ-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7615
- Mfr. Part No.:
- BD15GC0WEFJ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±1 % | |
| Load Regulation | ±1.5 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | HTSOP-J | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Input Voltage | 14 V | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 1.5 V | ||
Number of Outputs 1 | ||
Line Regulation ±1 % | ||
Load Regulation ±1.5 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type HTSOP-J | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.85mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Input Voltage 14 V | ||
Width 3.9mm | ||
Length 4.9mm | ||
BDxxGC0WEFJ is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
