ROHM BU31TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.1 V 5-Pin, SSOP

Stock information currently inaccessible
RS Stock No.:
146-7594
Mfr. Part No.:
BU31TD3WG-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.1 V

Line Regulation

20 mV

Accuracy

±1%

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Input Voltage

1.7 V

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.1mm

Width

1.6mm

Length

2.9mm

COO (Country of Origin):
JP
The BUTD2WNVX / BUTD3WG series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1010 package (1.0mmx1.0mmx0.6mm) & SSOP5 package(2.9mmx2.8mmx1.15mm). Additional features include a circuit current of only 35μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules

High-accuracy output voltage of ±1% (±25 mV on Vout < 2.5V products)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)