Microchip MCP1810T-30I/J8A, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 8-Pin, VDFN
- RS Stock No.:
- 146-3236
- Mfr. Part No.:
- MCP1810T-30I/J8A
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3236
- Mfr. Part No.:
- MCP1810T-30I/J8A
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±4 %/V | |
| Load Regulation | ±3 %/V | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | VDFN | |
| Quiescent Current | 50nA | |
| Reference Voltage | ≤1.8V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.85mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.5 V | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation ±4 %/V | ||
Load Regulation ±3 %/V | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type VDFN | ||
Quiescent Current 50nA | ||
Reference Voltage ≤1.8V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.85mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.5 V | ||
Length 2mm | ||
Width 2mm | ||
The MCP1810 is a 150 mA (for VR ≤ 3.5V), 100 mA (for VR > 3.5V) low dropout (LDO) linear regulator that provides high-current and low-output voltages, while maintaining an ultra-low 20 nA of quiescent current during device operation. In addition, the MCP1810 can be shut down for an even lower 1 nA (typical) supply current draw. The MCP1810 comes in six standard fixed output-voltage versions.
Ultra-Low Quiescent Current: 20 nA (typical)
Ultra-Low Shutdown Supply Current:1 nA (typical)
Input Operating Voltage Range: 2.5V to 5.5V
Standard Output Voltages (VR): 1.2V, 1.8V, 2.5V,3.0V, 3.3V, 4.2V
Low Dropout Voltage: 380 mV maximum at 150 mA
Stable with 1.0 μF Ceramic Output Capacitor
Overcurrent Protection
Ultra-Low Shutdown Supply Current:1 nA (typical)
Input Operating Voltage Range: 2.5V to 5.5V
Standard Output Voltages (VR): 1.2V, 1.8V, 2.5V,3.0V, 3.3V, 4.2V
Low Dropout Voltage: 380 mV maximum at 150 mA
Stable with 1.0 μF Ceramic Output Capacitor
Overcurrent Protection
