DiodesZetex AZ1117CH-1.2TRG1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 V 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0452
Mfr. Part No.:
AZ1117CH-1.2TRG1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

15 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

6mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

15 V

Minimum Operating Temperature

-20 °C

Height

1.7mm

Length

6.7mm

Width

3.7mm

COO (Country of Origin):
CN