STMicroelectronics LD39100PU12R, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 V 6-Pin, DFN
- RS Stock No.:
- 145-9499
- Mfr. Part No.:
- LD39100PU12R
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9499
- Mfr. Part No.:
- LD39100PU12R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±3 %, ±30 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 300µA | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.5 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±3 %, ±30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 300µA | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.5 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 3.1mm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- MY
