Analog Devices ADP3339AKCZ-1.5-R7, 1 Low Dropout Voltage, Voltage Regulator 2A, 1.5 V 3+Tab-Pin, SOT-223

Stock information currently inaccessible
RS Stock No.:
145-7580
Mfr. Part No.:
ADP3339AKCZ-1.5-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

2A

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Accuracy

±0.9%

Load Regulation

0.004 mV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

0.13mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Height

1.6mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Length

6.5mm

Width

3.5mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy