LP2985AIM5-2.8/NOPB

Stock information currently inaccessible
RS Stock No.:
145-7325
Mfr. Part No.:
LP2985AIM5-2.8/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

0.014 %/V

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Height

1.02mm

Width

1.6mm

Length

2.92mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy