Texas Instruments TLV70430DBVT, Low Noise LDO Voltage Regulator, 150mA, 3 V, 2% 5-Pin, SOT-23
- RS Stock No.:
- 145-7206
- Mfr. Part No.:
- TLV70430DBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-7206
- Mfr. Part No.:
- TLV70430DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Accuracy | 2% | |
| Load Regulation | 75 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 3.2µA | |
| Reference Voltage | 1.205V | |
| Pin Count | 5 | |
| Power Rating | 0.47W | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 24 V | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy 2% | ||
Load Regulation 75 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 3.2µA | ||
Reference Voltage 1.205V | ||
Pin Count 5 | ||
Power Rating 0.47W | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 24 V | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
