Texas Instruments UCC284DP-5, LDO Regulator, 500mA, -5 V 8-Pin, SOIC
- RS Stock No.:
- 145-6960
- Mfr. Part No.:
- UCC284DP-5
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6960
- Mfr. Part No.:
- UCC284DP-5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | -5 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 0.25 % | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Quiescent Current | 0.2mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -15 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | -5.2 V | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage -5 V | ||
Line Regulation 10 mV | ||
Load Regulation 0.25 % | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Quiescent Current 0.2mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -15 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage -5.2 V | ||
Width 3.91mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- MY
