Texas Instruments TPS76833QD, LDO Regulator, 1A, 3.3 V, ±2% 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
145-6908
Mfr. Part No.:
TPS76833QD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Power Rating

0.90415W

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Maximum Input Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Width

3.91mm

Length

4.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy