onsemi MC79L12ACPRAG, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 3-Pin, TO-92

Stock information currently inaccessible
RS Stock No.:
145-5246
Mfr. Part No.:
MC79L12ACPRAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

250 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+125 °C

Height

5.33mm

Minimum Operating Temperature

0 °C

Width

4.19mm

Length

5.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy