onsemi NCV4276BDTADJRKG, 1 Low Dropout Voltage, Voltage Regulator 1.1A, 2.5 → 20 V 5-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
145-5228
Mfr. Part No.:
NCV4276BDTADJRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.1A

Number of Outputs

1

Output Voltage

2.5 → 20 V

Line Regulation

15 mV

Load Regulation

20 mV

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

35mA

Pin Count

5

Reference Voltage

2.5V

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Height

2.38mm

Width

6.22mm

Length

6.73mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy