ON Semiconductor, 9 V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-Pin, TO-220 LM7809CT
- RS Stock No.:
- 145-4542
- Mfr. Part No.:
- LM7809CT
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 tube of 50 units)*
£16.20
(exc. VAT)
£19.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.324 | £16.20 |
| 250 - 950 | £0.275 | £13.75 |
| 1000 - 2450 | £0.243 | £12.15 |
| 2500 + | £0.211 | £10.55 |
*price indicative
- RS Stock No.:
- 145-4542
- Mfr. Part No.:
- LM7809CT
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 9 V | |
| Line Regulation | 180 mV | |
| Accuracy | ±4% | |
| Load Regulation | 180 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 16.51mm | |
| Maximum Input Voltage | 35 V | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 9 V | ||
Line Regulation 180 mV | ||
Accuracy ±4% | ||
Load Regulation 180 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 16.51mm | ||
Maximum Input Voltage 35 V | ||
Length 10.67mm | ||
Width 4.83mm | ||
- COO (Country of Origin):
- MY
