onsemi NCP103AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 4-Pin, UDFN
- RS Stock No.:
- 145-4267
- Mfr. Part No.:
- NCP103AMX330TCG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-4267
- Mfr. Part No.:
- NCP103AMX330TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 95µA | |
| Package Type | UDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.55mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.7 V | |
| Width | 1mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 95µA | ||
Package Type UDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.55mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.7 V | ||
Width 1mm | ||
Length 1mm | ||
- COO (Country of Origin):
- TH
