ON Semiconductor LP2950CZ-3.0RAG, LDO Regulator, 100mA, 3 V, 1% 3-Pin, TO-92

Stock information currently inaccessible
RS Stock No.:
145-4064
Mfr. Part No.:
LP2950CZ-3.0RAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.2 %

Accuracy

1%

Load Regulation

0.2 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

75µA

Reference Voltage

1.235V

Pin Count

3

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Height

5.33mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

5.2mm

Width

4.19mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy