ON Semiconductor, 3.3 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable, ±0.8% 4-Pin, XDFN NCV8177BMX330TCG

Stock information currently inaccessible
RS Stock No.:
145-3564
Mfr. Part No.:
NCV8177BMX330TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.15 %/V

Load Regulation

10 mV

Accuracy

±0.8%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

0.06mA

Pin Count

4

Output Type

Adjustable

Dimensions

1 x 1 x 0.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.6 V

Height

0.38mm

Maximum Input Voltage

5.5 V

Length

1mm

Width

1mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy