onsemi NCV8674DS120G, 1 Low Dropout Voltage, Voltage Regulator 350mA, 12 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3236
Mfr. Part No.:
NCV8674DS120G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

350mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

60 mV

Accuracy

±2%

Load Regulation

84 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

42µA

Package Type

D2PAK

Pin Count

3

Reference Voltage

1.3V

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

4.572mm

Maximum Input Voltage

45 V

Length

10.24mm

Width

9.347mm

COO (Country of Origin):
MY