onsemi LP2951ACD-3.3G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
145-3059
Mfr. Part No.:
LP2951ACD-3.3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.1 %

Load Regulation

0.1 %

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

75µA

Package Type

SOIC

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

5mm

Width

4mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy