ON Semiconductor, 15 V Linear Voltage Regulator, 100mA, 1-Channel 8-Pin, SOIC MC78L15ACDG
- RS Stock No.:
- 145-2811
- Mfr. Part No.:
- MC78L15ACDG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-2811
- Mfr. Part No.:
- MC78L15ACDG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 15 V | |
| Line Regulation | 300 mV | |
| Load Regulation | 150 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 15 V | ||
Line Regulation 300 mV | ||
Load Regulation 150 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Length 5mm | ||
Width 4mm | ||
