onsemi MC78M08BDTG, 1 Linear Voltage, Voltage Regulator 700mA, 8 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2801
Mfr. Part No.:
MC78M08BDTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

8 V

Line Regulation

50 mV

Load Regulation

160 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

2.38mm

Maximum Input Voltage

35 V

Length

6.73mm

Width

6.22mm