onsemi NCP565D2T12G, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.2 V 3-Pin, D2PAK
- RS Stock No.:
- 145-2784
- Mfr. Part No.:
- NCP565D2T12G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-2784
- Mfr. Part No.:
- NCP565D2T12G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.03 % | |
| Accuracy | ±3% | |
| Load Regulation | 0.03 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Reference Voltage | 0.9V | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.24 x 9.35 x 4.57mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 9 V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.35mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.03 % | ||
Accuracy ±3% | ||
Load Regulation 0.03 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Reference Voltage 0.9V | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.24 x 9.35 x 4.57mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 9 V | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Width 9.35mm | ||
Length 10.24mm | ||
