Texas Instruments TLV1117IDCY, 1 Low Dropout Voltage, Voltage Regulator 800mA 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0127
Mfr. Part No.:
TLV1117IDCY
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.035 %

Load Regulation

0.2 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

5mA

Reference Voltage

1.262V

Pin Count

3+Tab

Output Type

Adjustable

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

15 V

Height

1.6mm

Width

3.5mm

Length

6.5mm