Microchip MIC94325YMT-T5, LDO Regulator, 500mA Adjustable, 1.2 → 3.4 V, ±3% 6-Pin, TDFN
- RS Stock No.:
- 144-5905
- Mfr. Part No.:
- MIC94325YMT-T5
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 144-5905
- Mfr. Part No.:
- MIC94325YMT-T5
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.2 → 3.4 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 10 mV | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TDFN | |
| Reference Voltage | 1.1V | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Dimensions | 1.6 x 1.6 x 0.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.5mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 3.6 V | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.2 → 3.4 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 10 mV | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TDFN | ||
Reference Voltage 1.1V | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 1.6 x 1.6 x 0.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.5mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 3.6 V | ||
Length 1.6mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TH
