Microchip MCP1801T-1202I/OT, LDO Regulator, 150mA, 1.2 V, 2% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5823
Mfr. Part No.:
MCP1801T-1202I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.2 %/V

Accuracy

2%

Load Regulation

50 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

50µA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Input Voltage

10 V

Minimum Input Voltage

2 V

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.8mm

Length

3.1mm

COO (Country of Origin):
JP