Microchip MCP1700-5002E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 3-Pin, TO-92
- RS Stock No.:
- 144-5725
- Mfr. Part No.:
- MCP1700-5002E/TO
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 144-5725
- Mfr. Part No.:
- MCP1700-5002E/TO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.75 %/V | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 0.0016mA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.71 x 3.62 x 4.62mm | |
| Height | 4.62mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.62mm | |
| Length | 4.71mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.75 %/V | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 0.0016mA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.71 x 3.62 x 4.62mm | ||
Height 4.62mm | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.62mm | ||
Length 4.71mm | ||
