ON Semiconductor, 3 V LDO Regulator, 700mA, 1-Channel, ±2% 4-Pin, XDFN NCV8160AMX300TBG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
141-7236
Mfr. Part No.:
NCV8160AMX300TBG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

700mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.005 %/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

23µA

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.9 V

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Width

1mm

Length

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy