ON Semiconductor, 2.8 V LDO Regulator, 600mA, 1-Channel, -2 → +3% 5-Pin, TSOP NCV8114ASN280T1G
- RS Stock No.:
- 141-3566
- Mfr. Part No.:
- NCV8114ASN280T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 141-3566
- Mfr. Part No.:
- NCV8114ASN280T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 600mA | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 45 mV | |
| Accuracy | -2 → +3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 50µA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.15 x 1.65 x 1mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 1.65mm | |
| Length | 3.15mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 600mA | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 45 mV | ||
Accuracy -2 → +3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 50µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Width 1.65mm | ||
Length 3.15mm | ||
