ON Semiconductor, 1.1 V LDO Regulator, 1A, 1-Channel, ±2% 6-Pin, WDFN NCV8720BMT110TBG
- RS Stock No.:
- 141-3563
- Mfr. Part No.:
- NCV8720BMT110TBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 141-3563
- Mfr. Part No.:
- NCV8720BMT110TBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 16 μV/V | |
| Load Regulation | -1 μV/mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | WDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.8mm | |
| Minimum Input Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 2mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 0.8mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 1.1 V | ||
Number of Outputs 1 | ||
Line Regulation 16 μV/V | ||
Load Regulation -1 μV/mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type WDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.8mm | ||
Minimum Input Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 2mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 0.8mm | ||
Automotive Standard AEC-Q100 | ||
