ON Semiconductor NCP140AMXD180TCG, LDO Regulator, 150mA, 1.8 V, ±1% 4-Pin, XDFN
- RS Stock No.:
- 134-9578
- Mfr. Part No.:
- NCP140AMXD180TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 134-9578
- Mfr. Part No.:
- NCP140AMXD180TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 5 mV | |
| Accuracy | ±1% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 75µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Minimum Input Voltage | 1.6 V | |
| Height | 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 5 mV | ||
Accuracy ±1% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 75µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Minimum Input Voltage 1.6 V | ||
Height 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1mm | ||
Width 1mm | ||
