ON Semiconductor NCP163AMX180TBG, LDO Regulator, 250mA, 1.8 V, ±2% 4-Pin, XDFN
- RS Stock No.:
- 134-9531
- Mfr. Part No.:
- NCP163AMX180TBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 134-9531
- Mfr. Part No.:
- NCP163AMX180TBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 20µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.38mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.2 V | |
| Width | 1mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Quiescent Current 20µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.38mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.2 V | ||
Width 1mm | ||
Length 1mm | ||
