DiodesZetex AP7343-185W5-7, LDO Regulator, 300mA, 1.85 V, ±1% 5-Pin, SOT-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-3347
Mfr. Part No.:
AP7343-185W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

300mA

Output Voltage

1.85 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

30 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

60µA

Package Type

SOT-25

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Input Voltage

5.25 V

Length

3.1mm

Width

1.7mm