Texas Instruments LP5910-1.8YKAT, LDO Regulator, 300mA, 1.8 V, 2% 4-Pin, DSBGS
- RS Stock No.:
- 133-0682
- Mfr. Part No.:
- LP5910-1.8YKAT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0682
- Mfr. Part No.:
- LP5910-1.8YKAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 300mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGS | |
| Quiescent Current | 350µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.74 x 0.74 x 0.22mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.22mm | |
| Maximum Input Voltage | 3.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.3 V | |
| Length | 0.74mm | |
| Width | 0.74mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DSBGS | ||
Quiescent Current 350µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.74 x 0.74 x 0.22mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.22mm | ||
Maximum Input Voltage 3.3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.3 V | ||
Length 0.74mm | ||
Width 0.74mm | ||