ROHM BU18TD2WNVX-TL, LDO Regulator, 200mA, 1.8 V, ±1% 4-Pin, SSON
- RS Stock No.:
- 131-2754
- Mfr. Part No.:
- BU18TD2WNVX-TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 131-2754
- Mfr. Part No.:
- BU18TD2WNVX-TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 80 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SSON | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.58mm | |
| Width | 1mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 80 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SSON | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.58mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.7 V | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.58mm | ||
Width 1mm | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
