ROHM BD33FC0WEFJ-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 1 → 15 V 8-Pin, HTSOP-J

Stock information currently inaccessible
RS Stock No.:
128-8869
Mfr. Part No.:
BD33FC0WEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

1 → 15 V

Number of Outputs

1

Line Regulation

80 mV

Load Regulation

0.3 V

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

HTSOP-J

Reference Voltage

0.74 → 0.75V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 0.85mm

Minimum Operating Temperature

-25 °C

Minimum Input Voltage

4 V

Height

0.85mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

26 V

Length

4.9mm

Width

3.9mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy