ROHM BU33SD2MG-MTR, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, SSOP

Stock information currently inaccessible
RS Stock No.:
124-6516
Mfr. Part No.:
BU33SD2MG-MTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

15 mV

Load Regulation

10 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Input Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Height

1.1mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+105 °C

Width

1.6mm

Length

2.9mm

COO (Country of Origin):
JP