ROHM BD750L2FP3-CE2, LDO Regulator, 200mA, 5 V, ±2% 3+Tab-Pin, SOT223-4F
- RS Stock No.:
- 124-6487
- Mfr. Part No.:
- BD750L2FP3-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6487
- Mfr. Part No.:
- BD750L2FP3-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 20 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 6µA | |
| Package Type | SOT223-4F | |
| Pin Count | 3+Tab | |
| Reference Voltage | 3V | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.4 x 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 5.8 V | |
| Maximum Input Voltage | 45 V | |
| Length | 6.5mm | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 20 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 6µA | ||
Package Type SOT223-4F | ||
Pin Count 3+Tab | ||
Reference Voltage 3V | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.4 x 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 5.8 V | ||
Maximum Input Voltage 45 V | ||
Length 6.5mm | ||
Width 3.4mm | ||
