onsemi NCP59301DS33G, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 5-Pin, D2PAK

Image representative of range

Stock information currently inaccessible
RS Stock No.:
124-5368
Mfr. Part No.:
NCP59301DS33R4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

3A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

+2.5%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Input Voltage

13.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

4.572mm

Minimum Input Voltage

2.24 V

Length

10.24mm

Width

9.347mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy